MFR Recommended

CZRV5239B-G | |
|---|---|
DigiKey Part Number | CZRV5239B-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRV5239B-G |
Description | DIODE ZENER 9.1V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | CZRV5239B-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -60°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.36081 | kr.1,082.43 |
| 6.000 | kr.0.32403 | kr.1,944.18 |
| 9.000 | kr.0.30526 | kr.2,747.34 |
| 15.000 | kr.0.28416 | kr.4,262.40 |
| 21.000 | kr.0.27166 | kr.5,704.86 |
| 30.000 | kr.0.25950 | kr.7,785.00 |
| 75.000 | kr.0.23280 | kr.17,460.00 |
| 150.000 | kr.0.21631 | kr.32,446.50 |
| 300.000 | kr.0.20801 | kr.62,403.00 |
| Unit Price without VAT: | kr.0.36081 |
|---|---|
| Unit Price with VAT: | kr.0.45101 |


