CZRV5237B-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.0.27180
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.29499
Datasheet
Zener Diode 8.2 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZRV5237B-HF

DigiKey Part Number
641-CZRV5237B-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CZRV5237B-HF
Description
DIODE ZENER 8.2V 200MW SOD323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
8 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 6.5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.27180kr.815.40
6.000kr.0.24294kr.1,457.64
9.000kr.0.22821kr.2,053.89
15.000kr.0.21164kr.3,174.60
21.000kr.0.20182kr.4,238.22
30.000kr.0.19227kr.5,768.10
75.000kr.0.17129kr.12,846.75
150.000kr.0.15832kr.23,748.00
300.000kr.0.14742kr.44,226.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.27180
Unit Price with VAT:kr.0.33975