Parametric Equivalent
Parametric Equivalent

CZRV5230B-HF | |
|---|---|
DigiKey Part Number | 641-CZRV5230B-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRV5230B-HF |
Description | DIODE ZENER 4.7V 200MW SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 19 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.27180 | kr.815.40 |
| 6.000 | kr.0.24294 | kr.1,457.64 |
| 9.000 | kr.0.22821 | kr.2,053.89 |
| 15.000 | kr.0.21164 | kr.3,174.60 |
| 21.000 | kr.0.20182 | kr.4,238.22 |
| 30.000 | kr.0.19227 | kr.5,768.10 |
| 75.000 | kr.0.17129 | kr.12,846.75 |
| 150.000 | kr.0.15832 | kr.23,748.00 |
| 300.000 | kr.0.14742 | kr.44,226.00 |
| Unit Price without VAT: | kr.0.27180 |
|---|---|
| Unit Price with VAT: | kr.0.33975 |



