
CZRV5228B-G | |
---|---|
DigiKey Part Number | CZRV5228B-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRV5228B-G |
Description | DIODE ZENER 3.9V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | CZRV5228B-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 23 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -60°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.35913 | kr.1,077.39 |
6.000 | kr.0.32252 | kr.1,935.12 |
9.000 | kr.0.30384 | kr.2,734.56 |
15.000 | kr.0.28283 | kr.4,242.45 |
21.000 | kr.0.27039 | kr.5,678.19 |
30.000 | kr.0.25829 | kr.7,748.70 |
75.000 | kr.0.23172 | kr.17,379.00 |
150.000 | kr.0.21530 | kr.32,295.00 |
300.000 | kr.0.20704 | kr.62,112.00 |
Unit Price without VAT: | kr.0.35913 |
---|---|
Unit Price with VAT: | kr.0.44891 |