Parametric Equivalent

CZRUR9V1B-HF | |
|---|---|
DigiKey Part Number | CZRUR9V1B-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRUR9V1B-HF |
Description | DIODE ZENER 9.1V 150MW SOD523F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 150 mW ±3% Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | CZRUR9V1B-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 0603/SOD-523F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.42814 | kr.1,712.56 |
| 8.000 | kr.0.38706 | kr.3,096.48 |
| 12.000 | kr.0.36611 | kr.4,393.32 |
| 20.000 | kr.0.34256 | kr.6,851.20 |
| 28.000 | kr.0.32861 | kr.9,201.08 |
| 40.000 | kr.0.31504 | kr.12,601.60 |
| 100.000 | kr.0.28528 | kr.28,528.00 |
| 200.000 | kr.0.27328 | kr.54,656.00 |
| Unit Price without VAT: | kr.0.42814 |
|---|---|
| Unit Price with VAT: | kr.0.53518 |


