Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CZRUR52C3V9 | |
|---|---|
DigiKey Part Number | CZRUR52C3V9-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRUR52C3V9 |
Description | DIODE ZENER 3.9V 150MW SOD523F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 150 mW ±5% Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | CZRUR52C3V9 Models |
Category | Impedance (Max) (Zzt) 95 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 150 mW | Supplier Device Package 0603/SOD-523F |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRU52C3V9 | Comchip Technology | 8.684 | 641-1026-1-ND | kr.2.09000 | Parametric Equivalent |
| CZRU52C3V9-HF | Comchip Technology | 0 | CZRU52C3V9-HF-ND | kr.0.39273 | Parametric Equivalent |
| CZRUR52C3V9-HF | Comchip Technology | 0 | CZRUR52C3V9-HF-ND | kr.0.41572 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.41572 | kr.1,662.88 |
| 8.000 | kr.0.37572 | kr.3,005.76 |
| 12.000 | kr.0.35533 | kr.4,263.96 |
| 20.000 | kr.0.33240 | kr.6,648.00 |
| 28.000 | kr.0.32562 | kr.9,117.36 |
| Unit Price without VAT: | kr.0.41572 |
|---|---|
| Unit Price with VAT: | kr.0.51965 |



