


CZRU52C7V5 | |
|---|---|
DigiKey Part Number | 641-1033-2-ND - Tape & Reel (TR) 641-1033-1-ND - Cut Tape (CT) 641-1033-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZRU52C7V5 |
Description | DIODE ZENER 7.5V 150MW SOD523F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 150 mW ±5% Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | CZRU52C7V5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 0603/SOD-523F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.06000 | kr.2.06 |
| 10 | kr.1.55600 | kr.15.56 |
| 100 | kr.0.88860 | kr.88.86 |
| 500 | kr.0.59864 | kr.299.32 |
| 1.000 | kr.0.48868 | kr.488.68 |
| 2.000 | kr.0.43081 | kr.861.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.36651 | kr.1,466.04 |
| 8.000 | kr.0.28935 | kr.2,314.80 |
| 12.000 | kr.0.26380 | kr.3,165.60 |
| 20.000 | kr.0.24956 | kr.4,991.20 |
| Unit Price without VAT: | kr.2.06000 |
|---|---|
| Unit Price with VAT: | kr.2.57500 |

