
CZRU52C6V2-HF | |
|---|---|
DigiKey Part Number | 641-2098-2-ND - Tape & Reel (TR) 641-2098-1-ND - Cut Tape (CT) 641-2098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZRU52C6V2-HF |
Description | DIODE ZENER 6.2V 150MW SOD523F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 150 mW ±5% Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | CZRU52C6V2-HF Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package 0603/SOD-523F |
Power - Max 150 mW | Base Product Number |
Impedance (Max) (Zzt) 10 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRU52C6V2 | Comchip Technology | 26.611 | 641-1031-1-ND | kr.2.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.30000 | kr.13.00 |
| 100 | kr.0.81220 | kr.81.22 |
| 500 | kr.0.59976 | kr.299.88 |
| 1.000 | kr.0.53104 | kr.531.04 |
| 2.000 | kr.0.47303 | kr.946.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.42415 | kr.1,696.60 |
| 8.000 | kr.0.38296 | kr.3,063.68 |
| 12.000 | kr.0.36196 | kr.4,343.52 |
| 20.000 | kr.0.33835 | kr.6,767.00 |
| 28.000 | kr.0.32436 | kr.9,082.08 |
| 40.000 | kr.0.31076 | kr.12,430.40 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |

