Zener Diode 24 V 150 mW ±5% Surface Mount 0603/SOD-523F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 24 V 150 mW ±5% Surface Mount 0603/SOD-523F
0603 (1608 Metric)
0603/SOD-523F

CZRU52C24

DigiKey Part Number
641-1045-2-ND - Tape & Reel (TR)
641-1045-1-ND - Cut Tape (CT)
641-1045-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CZRU52C24
Description
DIODE ZENER 24V 150MW SOD523F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 150 mW ±5% Surface Mount 0603/SOD-523F
Datasheet
 Datasheet
EDA/CAD Models
CZRU52C24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 18 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
0603/SOD-523F
Power - Max
150 mW
Base Product Number
Impedance (Max) (Zzt)
80 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CZRU52C24-HFComchip Technology7.455641-CZRU52C24-HFCT-NDkr.2.09000Parametric Equivalent
In-Stock: 7.366
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.30000kr.13.00
100kr.0.81220kr.81.22
500kr.0.59976kr.299.88
1.000kr.0.53104kr.531.04
2.000kr.0.47303kr.946.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.42415kr.1,696.60
8.000kr.0.38296kr.3,063.68
12.000kr.0.36196kr.4,343.52
20.000kr.0.33835kr.6,767.00
28.000kr.0.32436kr.9,082.08
40.000kr.0.31076kr.12,430.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250