Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CZRU52C2V2 | |
|---|---|
DigiKey Part Number | 641-1020-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRU52C2V2 |
Description | DIODE ZENER 2.2V 150MW SOD523F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.2 V 150 mW ±5% Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | CZRU52C2V2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 0603/SOD-523F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.28935 | kr.1,157.40 |
| 8.000 | kr.0.26380 | kr.2,110.40 |
| 12.000 | kr.0.24956 | kr.2,994.72 |
| Unit Price without VAT: | kr.0.28935 |
|---|---|
| Unit Price with VAT: | kr.0.36169 |


