Parametric Equivalent

CZRU10VB-HF | |
|---|---|
DigiKey Part Number | CZRU10VB-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRU10VB-HF |
Description | DIODE ZENER 10V 150MW SOD523F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 150 mW ±3% Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | CZRU10VB-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 0603/SOD-523F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.42947 | kr.1,717.88 |
| 8.000 | kr.0.38827 | kr.3,106.16 |
| 12.000 | kr.0.36725 | kr.4,407.00 |
| 20.000 | kr.0.34363 | kr.6,872.60 |
| 28.000 | kr.0.32963 | kr.9,229.64 |
| 40.000 | kr.0.31602 | kr.12,640.80 |
| 100.000 | kr.0.28616 | kr.28,616.00 |
| 200.000 | kr.0.27413 | kr.54,826.00 |
| Unit Price without VAT: | kr.0.42947 |
|---|---|
| Unit Price with VAT: | kr.0.53684 |


