
CZRT5251B-HF | |
|---|---|
DigiKey Part Number | 641-CZRT5251B-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRT5251B-HF |
Description | DIODE ZENER 22V 300MW SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 29 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 17 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.41005 | kr.1,230.15 |
| 6.000 | kr.0.36916 | kr.2,214.96 |
| 9.000 | kr.0.34829 | kr.3,134.61 |
| 15.000 | kr.0.32483 | kr.4,872.45 |
| 21.000 | kr.0.31093 | kr.6,529.53 |
| 30.000 | kr.0.30267 | kr.9,080.10 |
| Unit Price without VAT: | kr.0.41005 |
|---|---|
| Unit Price with VAT: | kr.0.51256 |

