
CZRQC2V7B-HF | |
|---|---|
DigiKey Part Number | 641-CZRQC2V7B-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRQC2V7B-HF |
Description | DIODE ZENER 2.7V 125MW SOD923F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 125 mW ±2.59% Surface Mount 0402C/SOD-923F |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.59% | |
Power - Max | 125 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 75 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 0402C/SOD-923F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.41706 | kr.2,085.30 |
| 10.000 | kr.0.37800 | kr.3,780.00 |
| 15.000 | kr.0.35808 | kr.5,371.20 |
| 25.000 | kr.0.33569 | kr.8,392.25 |
| 35.000 | kr.0.32243 | kr.11,285.05 |
| 50.000 | kr.0.30954 | kr.15,477.00 |
| 125.000 | kr.0.28124 | kr.35,155.00 |
| Unit Price without VAT: | kr.0.41706 |
|---|---|
| Unit Price with VAT: | kr.0.52133 |

