
CZRF52C7V5 | |
---|---|
DigiKey Part Number | 641-1065-2-ND - Tape & Reel (TR) 641-1065-1-ND - Cut Tape (CT) 641-1065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZRF52C7V5 |
Description | DIODE ZENER 7.5V 200MW SOD323F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 200 mW ±5% Surface Mount 1005/SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | CZRF52C7V5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 1005/SOD-323F | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.82000 | kr.2.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.48770 | kr.1,950.80 |
8.000 | kr.0.44194 | kr.3,535.52 |
12.000 | kr.0.41862 | kr.5,023.44 |
20.000 | kr.0.39239 | kr.7,847.80 |
28.000 | kr.0.37686 | kr.10,552.08 |
40.000 | kr.0.36176 | kr.14,470.40 |
100.000 | kr.0.32862 | kr.32,862.00 |
Unit Price without VAT: | kr.2.82000 |
---|---|
Unit Price with VAT: | kr.3.52500 |