Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CZRF52C6V2 | |
|---|---|
DigiKey Part Number | 641-1063-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRF52C6V2 |
Description | DIODE ZENER 6.2V 200MW SOD323F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 200 mW ±5% Surface Mount 1005/SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | CZRF52C6V2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 1005/SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.46296 | kr.1,851.84 |
| 8.000 | kr.0.39223 | kr.3,137.84 |
| 12.000 | kr.0.38259 | kr.4,591.08 |
| 20.000 | kr.0.37294 | kr.7,458.80 |
| 28.000 | kr.0.36548 | kr.10,233.44 |
| 40.000 | kr.0.33016 | kr.13,206.40 |
| Unit Price without VAT: | kr.0.46296 |
|---|---|
| Unit Price with VAT: | kr.0.57870 |



