CZRF52C4V3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.0.48313
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.0.48313

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.0.48313
Zener Diode 4.3 V 200 mW ±5% Surface Mount 1005/SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZRF52C4V3

DigiKey Part Number
641-1059-2-ND - Tape & Reel (TR)
641-1059-1-ND - Cut Tape (CT)
641-1059-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CZRF52C4V3
Description
DIODE ZENER 4.3V 200MW SOD323F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 4.3 V 200 mW ±5% Surface Mount 1005/SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
CZRF52C4V3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
1005/SOD-323F
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
95 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CZRF52C4V3-HFComchip Technology0CZRF52C4V3-HF-NDkr.0.48313Parametric Equivalent
CZRFR52C4V3Comchip Technology0CZRFR52C4V3-NDkr.0.48313Parametric Equivalent
CZRFR52C4V3-HFComchip Technology0CZRFR52C4V3-HF-NDkr.0.48313Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.48313kr.1,932.52
8.000kr.0.43780kr.3,502.40
12.000kr.0.41469kr.4,976.28
20.000kr.0.39299kr.7,859.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750