Direct
Parametric Equivalent
Parametric Equivalent

CZRF52C13 | |
|---|---|
DigiKey Part Number | 641-1071-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRF52C13 |
Description | DIODE ZENER 13V 200MW SOD323F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 200 mW ±5% Surface Mount 1005/SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | CZRF52C13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 10 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 1005/SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.48313 | kr.1,932.52 |
| 8.000 | kr.0.43780 | kr.3,502.40 |
| 12.000 | kr.0.41469 | kr.4,976.28 |
| 20.000 | kr.0.38872 | kr.7,774.40 |
| 28.000 | kr.0.37333 | kr.10,453.24 |
| 40.000 | kr.0.35837 | kr.14,334.80 |
| 100.000 | kr.0.32554 | kr.32,554.00 |
| Unit Price without VAT: | kr.0.48313 |
|---|---|
| Unit Price with VAT: | kr.0.60391 |



