CZRF15VB-HF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.0.42814
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.29499
Datasheet
Zener Diode 15 V 200 mW ±2% Surface Mount 1005/SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZRF15VB-HF

DigiKey Part Number
CZRF15VB-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CZRF15VB-HF
Description
DIODE ZENER 15V 200MW SOD323F
Customer Reference
Detailed Description
Zener Diode 15 V 200 mW ±2% Surface Mount 1005/SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
CZRF15VB-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
32 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 11 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
1005/SOD-323F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes