
CZRER52C2 | |
|---|---|
DigiKey Part Number | 641-1306-2-ND - Tape & Reel (TR) 641-1306-1-ND - Cut Tape (CT) 641-1306-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZRER52C2 |
Description | DIODE ZENER 2V 150MW 503 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2 V 150 mW ±5% Surface Mount 0503 (1308 Metric) |
EDA/CAD Models | CZRER52C2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 0503 (1308 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.57000 | kr.2.57 |
| 10 | kr.1.71700 | kr.17.17 |
| 100 | kr.1.07120 | kr.107.12 |
| 500 | kr.0.74730 | kr.373.65 |
| 1.000 | kr.0.65586 | kr.655.86 |
| 2.000 | kr.0.58513 | kr.1,170.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.49511 | kr.1,980.44 |
| 8.000 | kr.0.43081 | kr.3,446.48 |
| 12.000 | kr.0.42438 | kr.5,092.56 |
| 20.000 | kr.0.41599 | kr.8,319.80 |
| 28.000 | kr.0.40959 | kr.11,468.52 |
| 40.000 | kr.0.36380 | kr.14,552.00 |
| Unit Price without VAT: | kr.2.57000 |
|---|---|
| Unit Price with VAT: | kr.3.21250 |

