Parametric Equivalent

CZRB5379B-HF | |
|---|---|
DigiKey Part Number | CZRB5379B-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRB5379B-HF |
Description | DIODE ZENER 110V 5W DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 110 V 5 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 125 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 83.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.59804 | kr.4,794.12 |
| 6.000 | kr.1.47340 | kr.8,840.40 |
| 9.000 | kr.1.40990 | kr.12,689.10 |
| 15.000 | kr.1.33854 | kr.20,078.10 |
| 21.000 | kr.1.31238 | kr.27,559.98 |
| Unit Price without VAT: | kr.1.59804 |
|---|---|
| Unit Price with VAT: | kr.1.99755 |


