
CZRB5358B-HF | |
|---|---|
DigiKey Part Number | 641-1810-2-ND - Tape & Reel (TR) 641-1810-1-ND - Cut Tape (CT) 641-1810-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZRB5358B-HF |
Description | DIODE ZENER 22V 5W DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 5 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 3.5 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 16.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.05000 | kr.4.05 |
| 10 | kr.3.40800 | kr.34.08 |
| 100 | kr.2.34050 | kr.234.05 |
| 500 | kr.1.85184 | kr.925.92 |
| 1.000 | kr.1.69752 | kr.1,697.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.54963 | kr.4,648.89 |
| 6.000 | kr.1.49431 | kr.8,965.86 |
| 9.000 | kr.1.49344 | kr.13,440.96 |
| 15.000 | kr.1.35754 | kr.20,363.10 |
| 21.000 | kr.1.33101 | kr.27,951.21 |
| Unit Price without VAT: | kr.4.05000 |
|---|---|
| Unit Price with VAT: | kr.5.06250 |

