Parametric Equivalent

CZRB5348B-HF | |
|---|---|
DigiKey Part Number | CZRB5348B-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRB5348B-HF |
Description | DIODE ZENER 11V 5W DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 5 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 8.4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AA (SMB) |
Power - Max 5 W | Base Product Number |
Impedance (Max) (Zzt) 2.5 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ5348CE3/TR13 | Microchip Technology | 0 | SMBJ5348CE3/TR13-ND | kr.6.54161 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.59804 | kr.4,794.12 |
| 6.000 | kr.1.47340 | kr.8,840.40 |
| 9.000 | kr.1.40990 | kr.12,689.10 |
| 15.000 | kr.1.33854 | kr.20,078.10 |
| 21.000 | kr.1.31238 | kr.27,559.98 |
| Unit Price without VAT: | kr.1.59804 |
|---|---|
| Unit Price with VAT: | kr.1.99755 |


