Similar

CZRB3013-G | |
|---|---|
DigiKey Part Number | CZRB3013-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRB3013-G |
Description | DIODE ZENER 13V 3W DO214AA |
Customer Reference | |
Detailed Description | Zener Diode 13 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | CZRB3013-G Models |
Category | Impedance (Max) (Zzt) 4.5 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 9.9 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AA (SMB) |
Power - Max 3 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMB5928B-13 | Diodes Incorporated | 12.049 | 1SMB5928B-13DICT-ND | kr.3.99000 | Similar |


