CZRA5942B-G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 8.414
Unit Price: kr.1.99000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.2.31000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 14.982
Unit Price: kr.2.51000
Datasheet
Zener Diode 51 V 1.5 W ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 51 V 1.5 W ±5% Surface Mount DO-214AC (SMA)
DO-214AC, SMA

CZRA5942B-G

DigiKey Part Number
CZRA5942B-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CZRA5942B-G
Description
DIODE ZENER 51V 1.5W DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 51 V 1.5 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
CZRA5942B-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.5 W
Impedance (Max) (Zzt)
70 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 38.8 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-55°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.89229kr.4,461.45
10.000kr.0.81956kr.8,195.60
15.000kr.0.78252kr.11,737.80
25.000kr.0.74089kr.18,522.25
35.000kr.0.71624kr.25,068.40
50.000kr.0.70119kr.35,059.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.89229
Unit Price with VAT:kr.1.11536