CZRA4736-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.1.12805
Datasheet

Upgrade


MCC (Micro Commercial Components)
In Stock: 8.251
Unit Price: kr.2.31000
Datasheet
Zener Diode 6.8 V 1 W ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZRA4736-HF

DigiKey Part Number
CZRA4736-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CZRA4736-HF
Description
DIODE ZENER 6.8V 1W DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 1 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
CZRA4736-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
3.5 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.12805kr.2,256.10
4.000kr.1.02798kr.4,111.92
6.000kr.0.97699kr.5,861.94
10.000kr.0.91966kr.9,196.60
14.000kr.0.88572kr.12,400.08
20.000kr.0.85272kr.17,054.40
50.000kr.0.80375kr.40,187.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.12805
Unit Price with VAT:kr.1.41006