
CURN105-HF | |
|---|---|
DigiKey Part Number | 641-1490-2-ND - Tape & Reel (TR) 641-1490-1-ND - Cut Tape (CT) 641-1490-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CURN105-HF |
Description | DIODE STANDARD 1000V 1A 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount 1206/SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | CURN105-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 1206/SOD-123 | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.2.62300 | kr.26.23 |
| 100 | kr.1.68140 | kr.168.14 |
| 500 | kr.1.27468 | kr.637.34 |
| 1.000 | kr.1.14345 | kr.1,143.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.97646 | kr.2,929.38 |
| 6.000 | kr.0.89232 | kr.5,353.92 |
| 9.000 | kr.0.84945 | kr.7,645.05 |
| 15.000 | kr.0.80126 | kr.12,018.90 |
| 21.000 | kr.0.77272 | kr.16,227.12 |
| 30.000 | kr.0.74499 | kr.22,349.70 |
| 75.000 | kr.0.72096 | kr.54,072.00 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |



