Diode 200 V 1A Surface Mount 1206/SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CURN101-HF

DigiKey Part Number
641-1492-2-ND - Tape & Reel (TR)
641-1492-1-ND - Cut Tape (CT)
641-1492-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CURN101-HF
Description
DIODE STANDARD 200V 1A 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount 1206/SOD-123
Datasheet
 Datasheet
EDA/CAD Models
CURN101-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
1206/SOD-123
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.847
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.48000kr.1.48
10kr.0.99000kr.9.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.83776kr.2,513.28
6.000kr.0.77160kr.4,629.60
9.000kr.0.73428kr.6,608.52
15.000kr.0.69529kr.10,429.35
21.000kr.0.67347kr.14,142.87
Manufacturers Standard Package
Unit Price without VAT:kr.1.48000
Unit Price with VAT:kr.1.85000