Similar
Similar

CURC306-G | |
|---|---|
DigiKey Part Number  | CURC306-G-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | CURC306-G  | 
Description  | DIODE STANDARD 800V 3A DO214AB  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Diode 800 V 3A Surface Mount DO-214AB (SMC)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Technology  | ||
Voltage - DC Reverse (Vr) (Max)  | 800 V  | |
Current - Average Rectified (Io)  | 3A  | |
Voltage - Forward (Vf) (Max) @ If  | 1.7 V @ 3 A  | |
Speed  | Fast Recovery =< 500ns, > 200mA (Io)  | |
Reverse Recovery Time (trr)  | 75 ns  | |
Current - Reverse Leakage @ Vr  | 5 µA @ 800 V  | |
Capacitance @ Vr, F  | -  | |
Mounting Type  | ||
Package / Case  | ||
Supplier Device Package  | DO-214AB (SMC)  | |
Operating Temperature - Junction  | 150°C (Max)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.1.48546 | kr.4,456.38 | 
| 6.000 | kr.1.36762 | kr.8,205.72 | 
| 9.000 | kr.1.30758 | kr.11,768.22 | 
| 15.000 | kr.1.24014 | kr.18,602.10 | 
| 21.000 | kr.1.20020 | kr.25,204.20 | 
| 30.000 | kr.1.20000 | kr.36,000.00 | 
| Unit Price without VAT: | kr.1.48546 | 
|---|---|
| Unit Price with VAT: | kr.1.85683 | 




