Similar
Similar



CURA107-HF | |
|---|---|
DigiKey Part Number | CURA107-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CURA107-HF |
Description | DIODE STANDARD 1000V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 100 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.73386 | kr.3,669.30 |
| 10.000 | kr.0.68801 | kr.6,880.10 |
| 15.000 | kr.0.68636 | kr.10,295.40 |
| 25.000 | kr.0.66194 | kr.16,548.50 |
| 35.000 | kr.0.62653 | kr.21,928.55 |
| 50.000 | kr.0.60491 | kr.30,245.50 |
| Unit Price without VAT: | kr.0.73386 |
|---|---|
| Unit Price with VAT: | kr.0.91733 |


