Diode 200 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 2A Surface Mount DO-214AA (SMB)
CEFB104-G

CURB203-G

DigiKey Part Number
641-1189-2-ND - Tape & Reel (TR)
641-1189-1-ND - Cut Tape (CT)
641-1189-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CURB203-G
Description
DIODE STANDARD 200V 2A DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 200 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.18000kr.4.18
10kr.2.57200kr.25.72
100kr.1.64870kr.164.87
500kr.1.24910kr.624.55
1.000kr.1.12004kr.1,120.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.95595kr.2,867.85
6.000kr.0.87325kr.5,239.50
9.000kr.0.83111kr.7,479.99
15.000kr.0.78374kr.11,756.10
21.000kr.0.75569kr.15,869.49
30.000kr.0.72842kr.21,852.60
75.000kr.0.70248kr.52,686.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.18000
Unit Price with VAT:kr.5.22500