


CURA107-G | |
|---|---|
DigiKey Part Number | 641-1188-2-ND - Tape & Reel (TR) 641-1188-1-ND - Cut Tape (CT) 641-1188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CURA107-G |
Description | DIODE STANDARD 1000V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.73000 | kr.3.73 |
| 10 | kr.2.29600 | kr.22.96 |
| 100 | kr.1.46600 | kr.146.60 |
| 500 | kr.1.10570 | kr.552.85 |
| 1.000 | kr.0.98945 | kr.989.45 |
| 2.000 | kr.0.90178 | kr.1,803.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.77932 | kr.3,896.60 |
| 10.000 | kr.0.71980 | kr.7,198.00 |
| 15.000 | kr.0.68636 | kr.10,295.40 |
| 25.000 | kr.0.66194 | kr.16,548.50 |
| Unit Price without VAT: | kr.3.73000 |
|---|---|
| Unit Price with VAT: | kr.4.66250 |






