Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CZRA4761-HF | |
|---|---|
DigiKey Part Number | 641-CZRA4761-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRA4761-HF |
Description | DIODE ZENER 75V 1W DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 175 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 56 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.12805 | kr.2,256.10 |
| 4.000 | kr.1.02798 | kr.4,111.92 |
| 6.000 | kr.0.97699 | kr.5,861.94 |
| 10.000 | kr.0.91966 | kr.9,196.60 |
| 14.000 | kr.0.88572 | kr.12,400.08 |
| 20.000 | kr.0.85272 | kr.17,054.40 |
| 50.000 | kr.0.80375 | kr.40,187.50 |
| Unit Price without VAT: | kr.1.12805 |
|---|---|
| Unit Price with VAT: | kr.1.41006 |




