
CSFMT108-HF | |
|---|---|
DigiKey Part Number | 641-1440-2-ND - Tape & Reel (TR) 641-1440-1-ND - Cut Tape (CT) 641-1440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSFMT108-HF |
Description | DIODE STANDARD 600V 1A SOD123H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SOD-123H |
Datasheet | Datasheet |
EDA/CAD Models | CSFMT108-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123H | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.82734 | kr.2,482.02 |
| 6.000 | kr.0.80625 | kr.4,837.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.90000 | kr.2.90 |
| 10 | kr.2.25800 | kr.22.58 |
| 100 | kr.1.83120 | kr.183.12 |
| 500 | kr.1.39242 | kr.696.21 |
| 1.000 | kr.1.23434 | kr.1,234.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.88000 | kr.2.88 |
| 10 | kr.2.24000 | kr.22.40 |
| 100 | kr.1.81700 | kr.181.70 |
| 500 | kr.1.38164 | kr.690.82 |
| 1.000 | kr.1.22477 | kr.1,224.77 |
| Unit Price without VAT: | kr.2.88000 |
|---|---|
| Unit Price with VAT: | kr.3.60000 |

