


CSFB203-G | |
---|---|
DigiKey Part Number | 641-1180-2-ND - Tape & Reel (TR) 641-1180-1-ND - Cut Tape (CT) 641-1180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSFB203-G |
Description | DIODE STANDARD 200V 2A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.97000 | kr.3.97 |
10 | kr.2.49600 | kr.24.96 |
100 | kr.1.54240 | kr.154.24 |
500 | kr.1.18644 | kr.593.22 |
1.000 | kr.1.04435 | kr.1,044.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.93773 | kr.2,813.19 |
6.000 | kr.0.71040 | kr.4,262.40 |
9.000 | kr.0.69758 | kr.6,278.22 |
15.000 | kr.0.69554 | kr.10,433.10 |
21.000 | kr.0.67530 | kr.14,181.30 |
30.000 | kr.0.64400 | kr.19,320.00 |
Unit Price without VAT: | kr.3.97000 |
---|---|
Unit Price with VAT: | kr.4.96250 |