
CPDUR5V0-HF | |
|---|---|
DigiKey Part Number | 641-2076-2-ND - Tape & Reel (TR) 641-2076-1-ND - Cut Tape (CT) 641-2076-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDUR5V0-HF |
Description | TVS DIODE 5VWM 15V 0603/SOD523F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Mfr | Power - Peak Pulse 75W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 15pF @ 1MHz |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case 0603 (1608 Metric) |
Voltage - Breakdown (Min) 5.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.1.56000 | kr.15.60 |
| 100 | kr.0.97890 | kr.97.89 |
| 500 | kr.0.72732 | kr.363.66 |
| 1.000 | kr.0.64579 | kr.645.79 |
| 2.000 | kr.0.57707 | kr.1,154.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.51918 | kr.2,076.72 |
| 8.000 | kr.0.47043 | kr.3,763.44 |
| 12.000 | kr.0.44558 | kr.5,346.96 |
| 20.000 | kr.0.41764 | kr.8,352.80 |
| 28.000 | kr.0.40108 | kr.11,230.24 |
| 40.000 | kr.0.38500 | kr.15,400.00 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |



