Direct
Direct

CPDUR24V-HF | |
|---|---|
DigiKey Part Number | CPDUR24V-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPDUR24V-HF |
Description | TVS DIODE 24VWM 47V 0603/SOD523F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 25V | |
Voltage - Clamping (Max) @ Ipp | 47V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | 47W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 10pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.90991 | kr.3,639.64 |
| 8.000 | kr.0.83361 | kr.6,668.88 |
| 12.000 | kr.0.79473 | kr.9,536.76 |
| 20.000 | kr.0.75104 | kr.15,020.80 |
| 28.000 | kr.0.72517 | kr.20,304.76 |
| 40.000 | kr.0.70002 | kr.28,000.80 |
| Unit Price without VAT: | kr.0.90991 |
|---|---|
| Unit Price with VAT: | kr.1.13739 |




