
CPDQC5V0UP-HF | |
|---|---|
DigiKey Part Number | 641-CPDQC5V0UP-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPDQC5V0UP-HF |
Description | TVS DIODE 5VWM 12.5VC 0402C |
Customer Reference | |
Detailed Description | 12.5V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 0402C/SOD-923F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 12.5V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | 25W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 4.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |




