CPDQ3V3-HF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Comchip Technology
In Stock: 2
Unit Price: kr.0.29000
Datasheet
14.1V Clamp 11.2A (8/20µs) Ipp Tvs Diode Surface Mount 0402/SOD-923F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPDQ3V3-HF

DigiKey Part Number
641-1476-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPDQ3V3-HF
Description
TVS DIODE 3.3VWM 14.1VC 0402
Customer Reference
Detailed Description
14.1V Clamp 11.2A (8/20µs) Ipp Tvs Diode Surface Mount 0402/SOD-923F
Datasheet
 Datasheet
EDA/CAD Models
CPDQ3V3-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V
Voltage - Breakdown (Min)
5V
Voltage - Clamping (Max) @ Ipp
14.1V
Current - Peak Pulse (10/1000µs)
11.2A (8/20µs)
Power - Peak Pulse
158W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
25pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOD-923
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes