SOT25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPDH5-5V0U

DigiKey Part Number
641-1292-2-ND - Tape & Reel (TR)
641-1292-1-ND - Cut Tape (CT)
641-1292-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPDH5-5V0U
Description
TVS DIODE 5VWM 10VC SOT553
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-553
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.1V
Voltage - Clamping (Max) @ Ipp
10V
Current - Peak Pulse (10/1000µs)
8A (8/20µs)
Power - Peak Pulse
80W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
60pF @ 1MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
SOT-553
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.794
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.35000kr.4.35
10kr.2.94400kr.29.44
100kr.2.00960kr.200.96
500kr.1.58720kr.793.60
1.000kr.1.44640kr.1,446.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.15200kr.3,456.00
6.000kr.1.13280kr.6,796.80
9.000kr.1.10400kr.9,936.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.35000
Unit Price with VAT:kr.5.43750