
CPDH5-5V0U | |
|---|---|
DigiKey Part Number | 641-1292-2-ND - Tape & Reel (TR) 641-1292-1-ND - Cut Tape (CT) 641-1292-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDH5-5V0U |
Description | TVS DIODE 5VWM 10VC SOT553 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-553 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.1V | |
Voltage - Clamping (Max) @ Ipp | 10V | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | 80W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 60pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.2.95800 | kr.29.58 |
| 100 | kr.2.01900 | kr.201.90 |
| 500 | kr.1.59464 | kr.797.32 |
| 1.000 | kr.1.45318 | kr.1,453.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.15740 | kr.3,472.20 |
| 6.000 | kr.1.13811 | kr.6,828.66 |
| 9.000 | kr.1.10918 | kr.9,982.62 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |

