
CPDH3V3UB-HF | |
|---|---|
DigiKey Part Number | 641-CPDH3V3UB-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPDH3V3UB-HF |
Description | TVS DIODE 3.3VWM 14VC SOD523 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 7.5A Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 7.5A | |
Power - Peak Pulse | 105W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 105pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.34175 | kr.1,025.25 |
| 6.000 | kr.0.30664 | kr.1,839.84 |
| 9.000 | kr.0.28872 | kr.2,598.48 |
| 15.000 | kr.0.26857 | kr.4,028.55 |
| 21.000 | kr.0.25663 | kr.5,389.23 |
| 30.000 | kr.0.24502 | kr.7,350.60 |
| 75.000 | kr.0.21952 | kr.16,464.00 |
| 150.000 | kr.0.20376 | kr.30,564.00 |
| 300.000 | kr.0.19411 | kr.58,233.00 |
| Unit Price without VAT: | kr.0.34175 |
|---|---|
| Unit Price with VAT: | kr.0.42719 |

