
CPDH3V3U-HF | |
|---|---|
DigiKey Part Number | 641-CPDH3V3U-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPDH3V3U-HF |
Description | TVS DIODE 3.3VWM 15VC SOD523 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4.2V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 60W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.4pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.36953 | kr.1,108.59 |
| 6.000 | kr.0.33199 | kr.1,991.94 |
| 9.000 | kr.0.31285 | kr.2,815.65 |
| 15.000 | kr.0.29131 | kr.4,369.65 |
| 21.000 | kr.0.27855 | kr.5,849.55 |
| 30.000 | kr.0.26615 | kr.7,984.50 |
| 75.000 | kr.0.23891 | kr.17,918.25 |
| 150.000 | kr.0.22208 | kr.33,312.00 |
| Unit Price without VAT: | kr.0.36953 |
|---|---|
| Unit Price with VAT: | kr.0.46191 |

