
CPDH3V3-HF | |
|---|---|
DigiKey Part Number | 641-CPDH3V3-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPDH3V3-HF |
Description | TVS DIODE 3.3VWM 16VC SOD523 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16V Clamp 23A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4V | |
Voltage - Clamping (Max) @ Ipp | 16V | |
Current - Peak Pulse (10/1000µs) | 23A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 35pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.46450 | kr.1,393.50 |
| 6.000 | kr.0.41896 | kr.2,513.76 |
| 9.000 | kr.0.39574 | kr.3,561.66 |
| 15.000 | kr.0.36962 | kr.5,544.30 |
| 21.000 | kr.0.35415 | kr.7,437.15 |
| 30.000 | kr.0.33911 | kr.10,173.30 |
| 75.000 | kr.0.30610 | kr.22,957.50 |
| 150.000 | kr.0.28654 | kr.42,981.00 |
| Unit Price without VAT: | kr.0.46450 |
|---|---|
| Unit Price with VAT: | kr.0.58063 |

