
CPDER5V0U | |
|---|---|
DigiKey Part Number | 641-1289-2-ND - Tape & Reel (TR) 641-1289-1-ND - Cut Tape (CT) 641-1289-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDER5V0U |
Description | TVS DIODE 5VWM 12.5VC 0503 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12.5V Clamp 16A (8/20µs) Ipp Tvs Diode Surface Mount 0503/SOD-723F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 12.5V | |
Current - Peak Pulse (10/1000µs) | 16A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 90pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 0503 (1308 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.53000 | kr.2.53 |
| 10 | kr.1.97800 | kr.19.78 |
| 100 | kr.1.18820 | kr.118.82 |
| 500 | kr.1.02132 | kr.510.66 |
| 1.000 | kr.0.91299 | kr.912.99 |
| 2.000 | kr.0.82170 | kr.1,643.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.54510 | kr.2,180.40 |
| Unit Price without VAT: | kr.2.53000 |
|---|---|
| Unit Price with VAT: | kr.3.16250 |

