CPDA10R5V0P-HF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.4.13000
Datasheet

Similar


Texas Instruments
In Stock: 2.440.650
Unit Price: kr.4.06000
Datasheet
CPDVR103V3U-HF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPDA10R5V0P-HF

DigiKey Part Number
641-1750-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPDA10R5V0P-HF
Description
TVS DIODE 5VWM 13VC 10DFN
Customer Reference
Detailed Description
13V (Typ) Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 10-DFN (2.5x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
13V (Typ)
Current - Peak Pulse (10/1000µs)
2A (8/20µs)
Power - Peak Pulse
60W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.25pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
10-UFDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 9.000
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.