


CGRTS4002-HF | |
|---|---|
DigiKey Part Number | CGRTS4002-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGRTS4002-HF |
Description | DIODE STD 100V 1A TS/SOD123FL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount TS/SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | 6pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TS/SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.45259 | kr.1,357.77 |
| 6.000 | kr.0.40803 | kr.2,448.18 |
| 9.000 | kr.0.38531 | kr.3,467.79 |
| 15.000 | kr.0.35976 | kr.5,396.40 |
| 21.000 | kr.0.34462 | kr.7,237.02 |
| 30.000 | kr.0.32991 | kr.9,897.30 |
| 75.000 | kr.0.29760 | kr.22,320.00 |
| 150.000 | kr.0.27764 | kr.41,646.00 |
| Unit Price without VAT: | kr.0.45259 |
|---|---|
| Unit Price with VAT: | kr.0.56574 |

