
CGRM4005-G | |
|---|---|
DigiKey Part Number | 641-1460-2-ND - Tape & Reel (TR) 641-1460-1-ND - Cut Tape (CT) 641-1460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGRM4005-G |
Description | DIODE STANDARD 600V 1A MINI SMA |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount Mini SMA/SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | CGRM4005-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Mini SMA/SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.44000 | kr.2.44 |
| 10 | kr.1.62000 | kr.16.20 |
| 100 | kr.0.82430 | kr.82.43 |
| 500 | kr.0.79938 | kr.399.69 |
| 1.000 | kr.0.54089 | kr.540.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.72569 | kr.1,814.22 |
| 5.000 | kr.0.36651 | kr.1,832.55 |
| 7.500 | kr.0.34510 | kr.2,588.25 |
| 12.500 | kr.0.34389 | kr.4,298.62 |
| 17.500 | kr.0.33604 | kr.5,880.70 |
| 25.000 | kr.0.30969 | kr.7,742.25 |
| 62.500 | kr.0.28256 | kr.17,660.00 |
| Unit Price without VAT: | kr.2.44000 |
|---|---|
| Unit Price with VAT: | kr.3.05000 |






