


CGRB207-G | |
|---|---|
DigiKey Part Number | 641-1167-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGRB207-G |
Description | DIODE STANDARD 1000V 2A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | CGRB207-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.69062 | kr.2,071.86 |
| 6.000 | kr.0.52480 | kr.3,148.80 |
| 9.000 | kr.0.48485 | kr.4,363.65 |
| 15.000 | kr.0.48231 | kr.7,234.65 |
| 21.000 | kr.0.48079 | kr.10,096.59 |
| 30.000 | kr.0.47929 | kr.14,378.70 |
| 75.000 | kr.0.45034 | kr.33,775.50 |
| Unit Price without VAT: | kr.0.69062 |
|---|---|
| Unit Price with VAT: | kr.0.86328 |



