
CDSW3004-HF | |
|---|---|
DigiKey Part Number | 641-1788-2-ND - Tape & Reel (TR) 641-1788-1-ND - Cut Tape (CT) 641-1788-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSW3004-HF |
Description | DIODE STANDARD 300V 225MA SOD123 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 225mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 225mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 240 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.59975 | kr.1,799.25 |
| 6.000 | kr.0.54264 | kr.3,255.84 |
| 9.000 | kr.0.51352 | kr.4,621.68 |
| 15.000 | kr.0.48079 | kr.7,211.85 |
| 21.000 | kr.0.46140 | kr.9,689.40 |
| 30.000 | kr.0.44254 | kr.13,276.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.76000 | kr.2.76 |
| 10 | kr.1.71000 | kr.17.10 |
| 100 | kr.1.07700 | kr.107.70 |
| 500 | kr.0.80194 | kr.400.97 |
| 1.000 | kr.0.71296 | kr.712.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.48000 | kr.1.48 |
| 10 | kr.0.95200 | kr.9.52 |
| 100 | kr.0.55940 | kr.55.94 |
| 500 | kr.0.52726 | kr.263.63 |
| 1.000 | kr.0.49511 | kr.495.11 |
| Unit Price without VAT: | kr.1.48000 |
|---|---|
| Unit Price with VAT: | kr.1.85000 |







