Parametric Equivalent
Parametric Equivalent

CDSH3-4448C-G | |
|---|---|
DigiKey Part Number | CDSH3-4448C-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDSH3-4448C-G |
Description | DIODE ARRAY GP 80V 250MA SOT-523 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V 250mA Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 70 V | |
Operating Temperature - Junction | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | SOT-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.36201 | kr.1,086.03 |
| 6.000 | kr.0.32512 | kr.1,950.72 |
| 9.000 | kr.0.30630 | kr.2,756.70 |
| 15.000 | kr.0.28514 | kr.4,277.10 |
| 21.000 | kr.0.27260 | kr.5,724.60 |
| 30.000 | kr.0.26041 | kr.7,812.30 |
| 75.000 | kr.0.23364 | kr.17,523.00 |
| 150.000 | kr.0.21710 | kr.32,565.00 |
| 300.000 | kr.0.20889 | kr.62,667.00 |
| Unit Price without VAT: | kr.0.36201 |
|---|---|
| Unit Price with VAT: | kr.0.45251 |



